Schneider Electric MTN6185 Series Push Button Switch, Panel, Green, White LED, IP20
- RS Stock No.:
- 276-9310
- Mfr. Part No.:
- MTN6185-6035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€191.88
(exc. VAT)
€236.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.88 |
*price indicative
- RS Stock No.:
- 276-9310
- Mfr. Part No.:
- MTN6185-6035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MTN6185 | |
| Mount Type | Panel | |
| LED Colour | Green, White | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -60°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 80°C | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | EU-RoHS, REACH, RoHS for China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MTN6185 | ||
Mount Type Panel | ||
LED Colour Green, White | ||
IP Rating IP20 | ||
Minimum Operating Temperature -60°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 80°C | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals EU-RoHS, REACH, RoHS for China | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric KNX push-button pro T is in color lotus white. It includes a temperature sensor and a touchless mode. Its matching mounting box can be recessed into the surface of the wall with flush type. This device comes with LED, glowing with a soft luminescence in the dark.
Saves installation time
Saves energy
Related links
- Schneider Electric MTN6185 Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
- Siemens 5TE Series Push Button Switch White LED, IP20
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- Insertion & Extraction Tools
