BG Electrical Grey, 2 Way Rocker, 1 Gang, Storm
- RS Stock No.:
- 699-7082
- Mfr. Part No.:
- WP30-02
- Manufacturer:
- BG Electrical
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.73
(exc. VAT)
€16.89
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 29 October 2026
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.73 |
| 10 - 49 | €13.06 |
| 50 + | €12.35 |
*price indicative
- RS Stock No.:
- 699-7082
- Mfr. Part No.:
- WP30-02
- Manufacturer:
- BG Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP66 | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | Polycarbonate | |
| Series | Storm | |
| Voltage | 250V | |
| Range | Storm | |
| Screwed/Screwless | Screwed | |
| Illumination | LED | |
| Depth | 67mm | |
| Height | 91mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Width | 67mm | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP66 | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Colour Grey | ||
Mount Type Surface | ||
Material Polycarbonate | ||
Series Storm | ||
Voltage 250V | ||
Range Storm | ||
Screwed/Screwless Screwed | ||
Illumination LED | ||
Depth 67mm | ||
Height 91mm | ||
Standards/Approvals BS EN 60669-1 | ||
Width 67mm | ||
Fixing Standard BS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Switches
Designed to protect the potentially dangerous electricity supply in the most arduous of conditions
Clearly marked terminals with backed out captive screws
Covers to seal the fixing screws
Earth terminal in mounting box
All cable entries in the 4 sides have removable blanking caps
Neon indicator that can be wired to illuminate
Standards
BS EN 60669-1
Related links
- BG Electrical Grey 1 Gang, Storm
- BG Electrical Grey 1 Gang, Storm
- BG Electrical Grey 2 Gang, Storm
- BG Electrical Type G - British
- BG Electrical Grey Polyester Junction Box 5 Terminals 110mm 110 mm
- BG Electrical Type G - British
- BG Electrical Type G - British
- BG Electrical 13A 1 Gang Switched Fused Spur BS 1363-4 IP66
