Kopp Arctic White, Palisander Braun Rosewood Brown Push Button
- RS Stock No.:
- 701-0439
- Mfr. Part No.:
- 651302067
- Manufacturer:
- Kopp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.18
(exc. VAT)
€19.90
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.18 |
| 10 - 49 | €15.32 |
| 50 + | €14.53 |
*price indicative
- RS Stock No.:
- 701-0439
- Mfr. Part No.:
- 651302067
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Arctic White, Palisander Braun Rosewood Brown | |
| Range | RS Metalclad | |
| Voltage | 250V | |
| Illumination | Illuminable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Arctic White, Palisander Braun Rosewood Brown | ||
Range RS Metalclad | ||
Voltage 250V | ||
Illumination Illuminable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Button, PARIS Series
Flush-mount button
Arctic white
Related links
- Kopp Palisander Braun Rosewood Brown Push Button, Aus-und Wechselschalter/OFF
- Siemens Brown DELTA
- Legrand Arctic White Plug Socket Plexo, NF
- Legrand White RAL 9010 Grey White 2 Pole Key Operated
- Panasonic Brown Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Kopp White Universal Switch Aus-und Wechselschalter/OFF and Change-Over, Control
- Kopp White Universal Switch Push Button Control Switch Cross
- Kopp Grey 1 Gang
