MK Electric Grey, 1 Way Light Switch, 2 Gang, Masterseal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.68

(exc. VAT)

€45.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€36.68
10 - 24€32.94
25 +€29.16

*price indicative

RS Stock No.:
705-1689
Mfr. Part No.:
K56402GRY
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Switch Type

Light Switch

Number of Gangs

2

Product Type

Light Switch

Number of Ways

1

IP Rating

IP65

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Flush

Material

Polycarbonate

Series

Masterseal

Voltage

250V

Screwed/Screwless

Screwed

Range

Masterseal

Illumination

Neon

Height

95mm

Depth

57mm

Faceplate Depth

20mm

Fixing Standard

BS

Standards/Approvals

BS EN 60669-1:1999 to BS EN 60529:1992

Width

95mm

Minimum Box Depth

38mm

COO (Country of Origin):
GB

10A Switches


250Vac

Knock out cable entry on each side

Supplied with earth and loop terminals

MK Masterseal Water Tight


MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g

Wide operating temperature range -5°C to + 40°C

Standards

BS.3676 (Pt.1: 1989); BS EN 60529 (1992)

Supplied with

Earth Terminal and a Loop Terminal in the Back Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy