Siemens Push Button
- RS Stock No.:
- 740-8057
- Mfr. Part No.:
- 5TA2155
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.32 | - |
| 10 - 24 | €13.26 | 7% |
| 25 + | €12.47 | 12% |
*price indicative
- RS Stock No.:
- 740-8057
- Mfr. Part No.:
- 5TA2155
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| Current Rating | 10A | |
| Material | Cadmium and Nickel-Free | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
Current Rating 10A | ||
Material Cadmium and Nickel-Free | ||
Voltage 250V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Switch inserts, DELTA range
Switch inserts with claw fixing for flush mounting
Titanium white
The switch inserts can be combined with all frames of the DELTA line and rockers of the i-system DELTA product range.
