Siemens Push Button, 5TD2
- RS Stock No.:
- 216-3357
- Mfr. Part No.:
- 5TD2114
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.92
(exc. VAT)
€17.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.92 |
*price indicative
- RS Stock No.:
- 216-3357
- Mfr. Part No.:
- 5TD2114
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Material | Metal | |
| Series | 5TD2 | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Range | DELTA | |
| Fixing Standard | VDE | |
| Standards/Approvals | VDE | |
| Width | 70mm | |
| Height | 77mm | |
| Minimum Box Depth | 32mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Material Metal | ||
Series 5TD2 | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Range DELTA | ||
Fixing Standard VDE | ||
Standards/Approvals VDE | ||
Width 70mm | ||
Height 77mm | ||
Minimum Box Depth 32mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- ES
The Siemens delta pushbutton device insert has IP20 protection class. It has miscellaneous colour.
Halogen Free Product
