Legrand White, 1 Gang, NILOE

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.87

(exc. VAT)

€50.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€40.87
10 - 49€38.82
50 +€36.77

*price indicative

RS Stock No.:
755-4683
Mfr. Part No.:
6 647 14
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Mount Type

Wall

Colour

White

Material

Plastic

Series

NILOE

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy