Legrand White 1 Gang Light Switch Cover
- RS Stock No.:
- 755-8815
- Mfr. Part No.:
- 6 647 95
- Manufacturer:
- Legrand
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 755-8815
- Mfr. Part No.:
- 6 647 95
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Series | NILOE | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Series NILOE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Niloé™ Power Socket Mechanisms
16A French standard socket outlets
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
