Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang
- RS Stock No.:
- 790-3215
- Mfr. Part No.:
- 2601/2 SKWNH-54
- Manufacturer:
- Busch Jaeger - ABB
Subtotal (1 unit)*
€31.77
(exc. VAT)
€39.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.77 |
*price indicative
- RS Stock No.:
- 790-3215
- Mfr. Part No.:
- 2601/2 SKWNH-54
- Manufacturer:
- Busch Jaeger - ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Number of Gangs | 1 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Voltage Rating | 250V | |
| Illumination | Neon | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Number of Gangs 1 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Voltage Rating 250V | ||
Illumination Neon | ||
- COO (Country of Origin):
- DE