- RS Stock No.:
- 908-8854
- Mfr. Part No.:
- GGBL1032WS
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€182.31
(exc. VAT)
€224.24
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €182.31 | €18.231 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 908-8854
- Mfr. Part No.:
- GGBL1032WS
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lisse Surface Mounted Light Switches
This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-1
BS EN 60669-1
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 3 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Current Rating | 10A |
Colour | White |
Mount Type | Panel |
Material | Urea Formaldehyde |
Series | Lisse |
Voltage Rating | 230V |
Finish | Matt |
Better World Verification | Green Premium |
Better World Product | Yes |
Height | 87mm |
Faceplate Depth | 7mm |
Colour Shade | White |
Length | 87mm |
Width | 87mm |
Fixing Standard | BS Standard |
Depth | 87mm |
- RS Stock No.:
- 908-8854
- Mfr. Part No.:
- GGBL1032WS
- Manufacturer:
- Schneider Electric