Schneider Electric White Rocker Light Switch, 1 Way, 3 Gang, Lisse
- RS Stock No.:
- 908-8891
- Mfr. Part No.:
- GGBL4031
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-8891
- Mfr. Part No.:
- GGBL4031
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Mount Type | Panel | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Series | Lisse | |
| Voltage Rating | 230V | |
| Finish | Matt | |
| Illumination | LED | |
| Width | 87mm | |
| Depth | 87mm | |
| Length | 87mm | |
| Faceplate Depth | 7mm | |
| Fixing Standard | BS Standard | |
| Height | 87mm | |
| Colour Shade | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Mount Type Panel | ||
Colour White | ||
Material Urea Formaldehyde | ||
Series Lisse | ||
Voltage Rating 230V | ||
Finish Matt | ||
Illumination LED | ||
Width 87mm | ||
Depth 87mm | ||
Length 87mm | ||
Faceplate Depth 7mm | ||
Fixing Standard BS Standard | ||
Height 87mm | ||
Colour Shade White | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric White Rocker Light Switch 2 Gang, Lisse
- Schneider Electric White Rocker Light Switch Lisse
- Schneider Electric White Rocker Light Switch 1 Gang, Lisse
- Schneider Electric White 3 Gang, Lisse
- Schneider Electric White 2 Gang, Lisse
- MK Electric White Rocker Light Switch Logic Plus
- MK Electric White Rocker Light Switch Metalclad
- Schneider Electric White 1 Gang, Lisse
