Schneider Electric White, 1 Way Rocker, 1 Gang, Lisse
- RS Stock No.:
- 908-8914
- Mfr. Part No.:
- GGBL4011S
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€489.89
(exc. VAT)
€602.56
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €489.89 | €48.989 |
*price indicative
- RS Stock No.:
- 908-8914
- Mfr. Part No.:
- GGBL4011S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Colour | White | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Material | Urea Formaldehyde | |
| Series | Lisse | |
| Voltage | 230V | |
| Screwed/Screwless | Screwed | |
| Range | Lisse | |
| Finish | Matt | |
| Illumination | LED | |
| Width | 87mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Fixing Standard | BS | |
| Faceplate Depth | 7mm | |
| Depth | 87mm | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Colour White | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Material Urea Formaldehyde | ||
Series Lisse | ||
Voltage 230V | ||
Screwed/Screwless Screwed | ||
Range Lisse | ||
Finish Matt | ||
Illumination LED | ||
Width 87mm | ||
Standards/Approvals BS EN 60669-1 | ||
Fixing Standard BS | ||
Faceplate Depth 7mm | ||
Depth 87mm | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
Lisse Surface Mounted Light Switches
This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Standards
Protection Rating: IP20
BS EN 60669-1
BS EN 60669-1
Related links
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Rocker Light Switch 1 Gang, Lisse
- Schneider Electric White Rocker Light Switch Lisse
- Schneider Electric White 2 Gang, Lisse
- Schneider Electric White 3 Gang, Lisse
- Schneider Electric White 2 Gang, Lisse
- Contactum White 1 Gang
- Siemens White 1 Gang, 5TG62
