Philips Lighting Lighting Ballast Electronic Fluorescent, 220V, 240 V
- RS Stock No.:
- 413-061
- Mfr. Part No.:
- HF-P 2 24-39 TL5 HO EII
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€34.97
(exc. VAT)
€43.01
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.97 |
*price indicative
- RS Stock No.:
- 413-061
- Mfr. Part No.:
- HF-P 2 24-39 TL5 HO EII
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 360mm | |
| Compatible Lamp Designation | TL5 | |
| Lighting Power | 39 W, 24 W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Standards/Approvals | EU, REACH, RoHS | |
| Height | 22mm | |
| Series | HF | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 220V, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 360mm | ||
Compatible Lamp Designation TL5 | ||
Lighting Power 39 W, 24 W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Standards/Approvals EU, REACH, RoHS | ||
Height 22mm | ||
Series HF | ||
T5 High Frequency Ballasts
Slim and lightweight electronic high frequency ballasts for controlling T5 fluorescent lamps.
Flicker free operation and start after 0.5 second
Electrode heating cut off circuit ensures optimal lamp operation and system efficiency
Automatic stop circuit shuts failed lamp down within 5 seconds
Protected against over voltage and incorrect connection
Related links
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic C L 220V, 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Osram 1 Lighting Ballast Electronic Fluorescent 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 220V, 240 V
