Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide, 220V, 240 V
- RS Stock No.:
- 544-361
- Mfr. Part No.:
- HIDPVC150S
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 544-361
- Mfr. Part No.:
- HIDPVC150S
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Ceramic Metal Halide | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 135mm | |
| Compatible Lamp Designation | CDM | |
| Lighting Power | 150 W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 32mm | |
| Width | 75mm | |
| Standards/Approvals | EMI 9 kHz . 300MHz CISPR 15 ed 7.2 IEC 60068-2-6 Fc IEC 60068-2-29 Eb CE marking VDE certificate VDE-EMV certificate CB Certificate | |
| Series | PrimaVision Power | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Ceramic Metal Halide | ||
Voltage 220V, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 135mm | ||
Compatible Lamp Designation CDM | ||
Lighting Power 150 W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 32mm | ||
Width 75mm | ||
Standards/Approvals EMI 9 kHz . 300MHz CISPR 15 ed 7.2 IEC 60068-2-6 Fc IEC 60068-2-29 Eb CE marking VDE certificate VDE-EMV certificate CB Certificate | ||
Series PrimaVision Power | ||
- COO (Country of Origin):
- PL
High Frequency for Ceramic Metal Halide Lamps
High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts
End of life detection
Low energy losses
Push in contacts for ease of wiring
Accurate control of lamp reduces colour differences and initial lumen spread
Independent - I type
Designed to be mounted behind a false ceiling
Integral strain relief
Standard – S type
Designed to be mounted with a luminaire
Horizontal or vertical mounting
Related links
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
- Philips Lighting Lighting Ballast Electronic PL-L 220V, 240 V
