Osram Lighting Ballast Electronic Compact Fluorescent, 240V

Stock information currently inaccessible
RS Stock No.:
240-5408
Distrelec Article No.:
304-33-066
Mfr. Part No.:
QT-ECO-1X4-16/220-240-S
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Compatible Lamp Type

Compact Fluorescent

Voltage

240V

Dimmable

Yes

High Frequency

No

Length

80mm

Minimum Operating Temperature

-15°C

Lighting Power

16 W

Maximum Operating Temperature

50°C

Height

22mm

Standards/Approvals

VDE

Width

40mm

Series

QT

COO (Country of Origin):
CN
The OSRAM QUICKTRONIC ECONOMIC lighting has nominal voltage range of 220V to 240V and 50 Hz. It has maximum output power of 21W and Length of 80 mm and Width 40mm. It is used in Public buildings.

Supply voltage 220-240 V

Line voltage 198-264 V

Line frequency 50 Hz

Energy Efficiency Index EEI A2 / A3 (depending on lamp)

Automatic shutdown of defective lamps and at end of life

(EoL)

Related links