Osram Lighting Ballast Electronic Fluorescent, 220V, 240 V
- RS Stock No.:
- 873-5079
- Mfr. Part No.:
- 4008321971234
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-5079
- Mfr. Part No.:
- 4008321971234
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 280mm | |
| Lighting Power | 35 W | |
| Compatible Lamp Designation | T5 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH, EU, RoHS | |
| Width | 30mm | |
| Height | 21mm | |
| Series | QUICKTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Lighting Ballast | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 220V, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 280mm | ||
Lighting Power 35 W | ||
Compatible Lamp Designation T5 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH, EU, RoHS | ||
Width 30mm | ||
Height 21mm | ||
Series QUICKTRONIC | ||
QUICKTRONIC FIT Electronic Control Gear
The Osram Quicktronic FIT 5 is an electronic control gear for fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic FIT 5 is the perfect electronic ballast for use with motion sensor lighting. This Osram ECG has very high energy efficiency, thanks to its cut-off technology.
Ideal applications for the Quicktronic FIT 5 ECG are in emergency lighting systems, offices, corridors, storage rooms, public buildings, strip lighting and modernization of existing systems.
Long lamp life
No adverse effect from frequent on/off switching
Automatic restart after lamp replacement
Perfect lamp start for applications with motion sensors
Very high energy efficiency due to cut-off technology
Supply voltage: 220-240V
Line voltage: 198-264V
Line frequency: 50 Hz | 60 Hz
Lamp start with optimum filament preheating
Energy Efficiency Index EEI: A2
Automatic shutdown of defective lamps and at end of life
Related links
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Osram 1 Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 240 V
- ELT Lighting Ballast Electronic Fluorescent 240 V
- Osram Lighting Ballast Electronic Compact Fluorescent 240 V
- Osram Lighting Ballast Electronic FL 16 mm 220V, 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 220V, 240 V
