Philips Lighting Lighting Ballast Electronic Fluorescent, 220V, 240 V
- RS Stock No.:
- 243-2897
- Mfr. Part No.:
- HFR236TLDII
- Manufacturer:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 243-2897
- Mfr. Part No.:
- HFR236TLDII
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 220, 240V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 360mm | |
| Lighting Power | 36 W | |
| Compatible Lamp Designation | TLD | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS, REACH, EU | |
| Height | 22mm | |
| Series | HFR | |
| Dimming Protocol | 1-10V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 220, 240V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 360mm | ||
Lighting Power 36 W | ||
Compatible Lamp Designation TLD | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Width 30mm | ||
Standards/Approvals RoHS, REACH, EU | ||
Height 22mm | ||
Series HFR | ||
Dimming Protocol 1-10V | ||
RoHS Status: Exempt
High Frequency Dimming
Lamps can be dimmed down to 3%
Can be dimmed from a low voltage potentiometer
Flicker free warm start
Automatic start after lamp replacement
Ideal for daylight and/or presence linking
Low noise operation
Related links
- Philips Lighting 36 W Electronic Fluorescent Lighting Ballast 240 V
- Philips Lighting 58 W Electronic Fluorescent Lighting Ballast 240 V
- Philips Lighting 18 W Electronic Fluorescent Lighting Ballast 240 V
- Philips Lighting 14 W Electronic Fluorescent Lighting Ballast 240 V
- Philips Lighting 39 W 220V, 240 V
- Philips Lighting 14 W 28 W 220V, 240 V
- ELT 18 W 30 W 39 W Electronic Fluorescent Lighting Ballast 240 V
- Osram 1 55 W Electronic Fluorescent Lighting Ballast 240 V
