Osram Lighting Ballast Electronic Fluorescent, 220V, 240 V
- RS Stock No.:
- 873-5066
- Mfr. Part No.:
- 4008321329073
- Manufacturer:
- Osram
Subtotal (1 unit)*
€26.60
(exc. VAT)
€32.72
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.60 |
*price indicative
- RS Stock No.:
- 873-5066
- Mfr. Part No.:
- 4008321329073
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 360mm | |
| Lighting Power | 35 W | |
| Minimum Operating Temperature | -20°C | |
| Compatible Lamp Designation | T5 | |
| Maximum Operating Temperature | 50°C | |
| Height | 21mm | |
| Standards/Approvals | Acc. to EN 55015, Acc. to EN 61347-2-3/IEC 61347-2-3, Acc. to EN 61000-3-2/IEC 61000-3-2, CISPR 15, Acc. to EN 61547/IEC 61547 | |
| Width | 3mm | |
| Series | QUICKTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 220V, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 360mm | ||
Lighting Power 35 W | ||
Minimum Operating Temperature -20°C | ||
Compatible Lamp Designation T5 | ||
Maximum Operating Temperature 50°C | ||
Height 21mm | ||
Standards/Approvals Acc. to EN 55015, Acc. to EN 61347-2-3/IEC 61347-2-3, Acc. to EN 61000-3-2/IEC 61000-3-2, CISPR 15, Acc. to EN 61547/IEC 61547 | ||
Width 3mm | ||
Series QUICKTRONIC | ||
QUICKTRONIC PROFESSIONAL 5 Electronic Control Gear
The Osram Quicktronic Professional 5 is an electronic control gear for fluorescent lamps. This ECG features automatic restart after lamp replacement. The Quicktronic Professional 5 is the perfect electronic ballast for use with motion sensor lighting. This Osram ECG is also suitable for use in emergency lighting systems.
Automatic restart after lamp replacement
Perfect lamp start for applications with motion sensors
Supply voltage: 220-240V
Line voltage: 198-264V
Line frequency: 0 Hz | 50 Hz | 60 Hz
Lamp start with optimum filament preheating
Lifetime: up to 100,000 hours
Automatic shutdown of defective lamps and at end of life
Related links
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Osram 1 Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 240 V
- ELT Lighting Ballast Electronic Fluorescent 240 V
- Osram Lighting Ballast Electronic FL 16 mm 220V, 240 V
- Osram Lighting Ballast Electronic Compact Fluorescent 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 220V, 240 V
