Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp, 4-Pole, 20A, 4-Way, IP20

Subtotal (1 box of 100 units)*

€618.08

(exc. VAT)

€760.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€618.08€6.181

*price indicative

RS Stock No.:
212-706
Mfr. Part No.:
92.041.9658.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

4

Product Type

Lighting Connector

Series

Gesis CLASSIC

Number of Ways

4

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Spring Clamp

Mount Type

Push-in

Voltage

400V

Lighting Connector Current

20A

IP Rating

IP20

Contact Gender

Female

Standards/Approvals

Contains Lead (CAS No. 7439-92-1), CE, EN 50041, RoHS Compliant, UL Recognised

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland Gases Classic device connector snap-in housing material thickness 0.5 to 1.5 mm number of poles 4 model female connection type spring clamp connection rated voltage 250 V 400 V rated current 20 A color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V or 400 V

Pollution degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy