Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp, 3-Pole, 16A, 3-Way, IP40

Subtotal (1 box of 40 units)*

€691.57

(exc. VAT)

€850.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€691.57€17.289

*price indicative

RS Stock No.:
212-823
Mfr. Part No.:
92.232.2060.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Cable Assembly

Pole Format

3

Series

Gesis CLASSIC

Number of Ways

3

Connector Gender

Male/Female

Colour

Black

Termination Type

Spring Clamp

Sub Type

Connecting Cable

Mount Type

Push-in

Voltage

250V

IP Rating

IP40

Lighting Connector Current

16A

Contact Gender

Female/Male

Wire Size

1.5mm²

Number of Rows

1

Standards/Approvals

UL Recognised, CE, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1)

Cable Length

2m

Diameter

8mm

Strain Relief

Yes

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland gases Classic connecting cable is a female-to-male cable with 3 poles, rated for 250 V and 16 A. It uses H05Z1Z1-F cable type with a fire class of Eca. The total length is 2 m, and the nominal cross-section of the conductor is 1.5 mm². The color of coding/contact carrier is black.

Rated current 16 A

Rated voltage 250 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy