Wieland RST CLASSIC Series Push-in Connector Male Screw, 7-Pole, 20A, 7-Way, IP68, IP69, IP66
- RS Stock No.:
- 212-734
- Mfr. Part No.:
- 96.072.4553.1
- Manufacturer:
- Wieland
Subtotal (1 box of 10 units)*
€314.60
(exc. VAT)
€386.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €314.60 | €31.46 |
*price indicative
- RS Stock No.:
- 212-734
- Mfr. Part No.:
- 96.072.4553.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 7 | |
| Product Type | Lighting Connector | |
| Series | RST CLASSIC | |
| Number of Ways | 7 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 400V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP68, IP69, IP66 | |
| Wire Size | 20AWG | |
| Contact Gender | Male | |
| Standards/Approvals | UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 7 | ||
Product Type Lighting Connector | ||
Series RST CLASSIC | ||
Number of Ways 7 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 400V | ||
Lighting Connector Current 20A | ||
IP Rating IP68, IP69, IP66 | ||
Wire Size 20AWG | ||
Contact Gender Male | ||
Standards/Approvals UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic connector straight number of poles 7 male connection type screw connection rated voltage 250 V 400 V rated current 20 A cable diameter 13 to 18 mm color of coding contact carrier black.
Rated current 20 A
Rated voltage 250 V or 400 V
Rated impulse voltage 4 kV
Related links
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP68 IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP68 IP69
