Wieland RST CLASSIC Series Push-in Connector Male Screw, 7-Pole, 20A, 7-Way, IP66, IP68, IP69
- RS Stock No.:
- 212-801
- Mfr. Part No.:
- 96.072.4053.1
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€35.15
(exc. VAT)
€43.23
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.15 |
*price indicative
- RS Stock No.:
- 212-801
- Mfr. Part No.:
- 96.072.4053.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 7 | |
| Series | RST CLASSIC | |
| Number of Ways | 7 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 400V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 20A | |
| Wire Size | 0.2mm², 1.5mm² | |
| Contact Gender | Male | |
| Diameter | 10mm | |
| Number of Rows | 1 | |
| Standards/Approvals | CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 7 | ||
Series RST CLASSIC | ||
Number of Ways 7 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 400V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 20A | ||
Wire Size 0.2mm², 1.5mm² | ||
Contact Gender Male | ||
Diameter 10mm | ||
Number of Rows 1 | ||
Standards/Approvals CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic connector straight number of poles 7 male connection type screw connection rated voltage 250 V 400 V rated current 16 A cable diameter 6 to 10 mm color of coding contact carrier black.
Rated current 16 A
Rated voltage 250 V or 400 V
Rated impulse voltage 4 kV
Related links
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP68 IP66
- Wieland RST CLASSIC Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Screw Connector Female Screw 20A IP66 IP69
