Wieland RST CLASSIC Series Push-in Connector Female Screw, 3-Pole, 25A, 3-Way, IP66, IP68

Subtotal (1 unit)*

€16.13

(exc. VAT)

€19.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.13

*price indicative

RS Stock No.:
212-804
Mfr. Part No.:
96.031.5054.3
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

RST CLASSIC

Number of Ways

3

Connector Gender

Female

Colour

Concrete Grey

Termination Type

Screw

Sub Type

Connector

Mount Type

Push-in

Voltage

400V

IP Rating

IP66, IP68

Lighting Connector Current

25A

Wire Size

0.75, 6mm²

Contact Gender

Female

Diameter

14mm

Number of Rows

1

Standards/Approvals

CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland RST Classic device connector standard straight M25 number of poles 3 model female connection type screw connection rated voltage 250 V 400 V rated current 25 A color of coding contact carrier concrete grey.

Rated current 25 A

Rated voltage 250 V or 400 V

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy