Wieland RST CLASSIC Series Push-in Connector Female Screw, 7-Pole, 16A, 7-Way, IP66, IP68, IP69

Subtotal (1 unit)*

€35.15

(exc. VAT)

€43.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.15

*price indicative

RS Stock No.:
212-798
Mfr. Part No.:
96.071.4053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

7

Series

RST CLASSIC

Number of Ways

7

Connector Gender

Female

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

400V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

16A

Wire Size

0.2mm², 1.5mm²

Contact Gender

Female

Diameter

10mm

Number of Rows

1

Standards/Approvals

CE, Contains Lead (CAS No. 7439-92-1), RoHS Compliant, UL Recognised, EN 50041

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland RST Classic connector straight number of poles 7 female connection type screw connection rated voltage 250 V 400 V rated current 16 A cable diameter 6 to 10 mm color of coding contact carrier black.

Rated current 16 A

Rated voltage 250 V or 400 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy