Wieland RST MINI Series Push-in Connector Female Screw, 3-Pole, 16A, 3-Way, IP69, IP68, IP66
- RS Stock No.:
- 212-814
- Mfr. Part No.:
- 46.031.5055.7
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.83 |
*price indicative
- RS Stock No.:
- 212-814
- Mfr. Part No.:
- 46.031.5055.7
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | RST MINI | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Green | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP69, IP68, IP66 | |
| Wire Size | 0.25mm², 2.5mm² | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Diameter | 13mm | |
| Standards/Approvals | Contains Lead (CAS No. 7439-92-1), UL Recognised, RoHS Compliant, EN 50041, CE | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series RST MINI | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Green | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
IP Rating IP69, IP68, IP66 | ||
Wire Size 0.25mm², 2.5mm² | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Diameter 13mm | ||
Standards/Approvals Contains Lead (CAS No. 7439-92-1), UL Recognised, RoHS Compliant, EN 50041, CE | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Wieland RST Mini device connector standard straight M16 number of poles 3 model female connection type screw connection rated voltage 250 V 400 V rated current 16 A color of coding contact carrier leaves green.
Rated current 16 A
Rated voltage 250 V / 400 V
Pollution degree 3
Related links
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Screw Mounting Plate Female Screw 30A IP68, IP66
