Wieland RST CLASSIC Series Push-in Connector Male Screw, 3-Pole, 20A, 3-Way, IP69, IP68, IP66

Subtotal (1 unit)*

€14.53

(exc. VAT)

€17.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
  • Plus 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.53

*price indicative

RS Stock No.:
212-831
Mfr. Part No.:
96.032.4151.4
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

RST CLASSIC

Number of Ways

3

Connector Gender

Male

Colour

Brown

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

120V

IP Rating

IP69, IP68, IP66

Lighting Connector Current

20A

Contact Gender

Male

Wire Size

0.75mm², 6mm²

Number of Rows

1

Diameter

14mm

Standards/Approvals

UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland RST Classic connector is a straight, 3-pole male connector with screw connection. It has a rated voltage of 50 V / 120 V and a rated current of 20 A. The cable diameter is between 10 to 14 mm, and the color of the coding/contact carrier is signal brown.

Rated current 20 A

Rated voltage 50 V or 120 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy