WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp, 5-Pole, 16A, 5-Way, IP40, IP20
- RS Stock No.:
- 220-527
- Mfr. Part No.:
- 890-2115
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€213.92
(exc. VAT)
€263.12
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €213.92 | €4.278 |
*price indicative
- RS Stock No.:
- 220-527
- Mfr. Part No.:
- 890-2115
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 5 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Snap-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 5 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Male Lighting Connector | ||
Mount Type Snap-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Plug offers a streamlined solution for pluggable connections, optimally designed for applications within lighting management. Engineered with I coding, this compact system enables effective installation in constricted spaces while significantly reducing installation errors. The use of Push in CAGE CLAMP technology ensures quick and tool free assembly, making it ideal for a variety of applications, including grid and flush mount lighting. With an overvoltage category of III, rated current of 12 A, and robust protection against mismating, this connector ensures both safety and reliability in automation projects.
Compatible with various conductor sizes for versatile use
Protection against mismating ensures safe connections
High quality materials guarantee durability under diverse conditions
Approvals meet international standards for enhanced credibility
Easily integrates into lighting management systems for seamless operation
Related links
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
