WAGO 277 Series Plug-in Male Lighting Connector Male Wire, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 220-546
- Mfr. Part No.:
- 277-123
- Manufacturer:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-546
- Mfr. Part No.:
- 277-123
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 277 | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.5mm², 1mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 277 | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
Wire Size 0.5mm², 1mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Male connector is designed for seamless integration in electrical applications, delivering reliable connectivity with its advanced PUSH WIRE technology. Constructed to meet the rigorous demands of both commercial and industrial environments, this connector ensures optimal performance with outstanding temperature stability.
Utilises high quality materials to ensure long lasting durability
Maintains compliance with environmental regulations for peace of mind
Backed by certifications from leading standards organisations
Related links
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 3-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 4-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 5-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 4-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 5-Way
- WAGO 277 Series Plug-in Connector Female Wire 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
