WAGO 2734 Series Plug-in Connector Female Push-in, 2-Pole, 10A, 2-Way
- RS Stock No.:
- 221-543
- Mfr. Part No.:
- 2734-202/037-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€272.70
(exc. VAT)
€335.42
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €272.70 | €2.727 |
*price indicative
- RS Stock No.:
- 221-543
- Mfr. Part No.:
- 2734-202/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 2734 | |
| Number of Ways | 2 | |
| Pitch | 3.81mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 160V | |
| Lighting Connector Current | 10A | |
| Contact Gender | Female | |
| Wire Size | 0.2mm², 1.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 2734 | ||
Number of Ways 2 | ||
Pitch 3.81mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 160V | ||
Lighting Connector Current 10A | ||
Contact Gender Female | ||
Wire Size 0.2mm², 1.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is a versatile solution designed to ensure seamless connectivity in various applications. Engineered with a push-button actuation system, it allows for straightforward, tool-free terminations of both solid and fine-stranded conductors. Its robust construction features a Cage clamp technology, ensuring secure connections that are 100% protected against mismating. The compact design incorporates key coding options, making it suitable for diverse settings. Furthermore, this product is rated for a considerable operational temperature range, adding to its adaptability and reliability.
Integrated test ports enable quick verification without interrupting service
Constructed from durable materials for enhanced performance
Compliant with multiple international safety regulations
Anti rotation protection ensures stable connections
Related links
- WAGO 2734 Series Cable Connector Female Push-in 10A, 2-Way
- WAGO 2734 Series Plug-in Connector Female Cage Clamp 10A, 2-Way
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 2-Way
- WAGO 2734 Series Cable Connector Female 10A, 2-Way
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 9-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 2-Way
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 4-Way
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 8-Way
