WAGO 733 Series Plug-in Connector Female Cage Clamp, 8-Pole, 6A, 8-Way
- RS Stock No.:
- 222-237
- Distrelec Article No.:
- 304-37-652
- Mfr. Part No.:
- 733-108
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€541.76
(exc. VAT)
€666.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €541.76 | €5.418 |
*price indicative
- RS Stock No.:
- 222-237
- Distrelec Article No.:
- 304-37-652
- Mfr. Part No.:
- 733-108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 8 | |
| Product Type | Lighting Connector | |
| Series | 733 | |
| Number of Ways | 8 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 100V | |
| Lighting Connector Current | 6A | |
| Wire Size | 0.08mm², 0.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 8 | ||
Product Type Lighting Connector | ||
Series 733 | ||
Number of Ways 8 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 100V | ||
Lighting Connector Current 6A | ||
Wire Size 0.08mm², 0.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed for maximum safety and reliability, featuring Cage clamp technology for effortless installation. It ensures a secure connection while preventing errors during use. Its light grey colour and compact dimensions make it not only functional but also aesthetically pleasing in various applications. The connector is ideal for diverse conductor types and boasts significant strain relief for enhanced durability. Furthermore, it complies with stringent environmental and safety standards, making it suitable for challenging conditions.
Strain relief plates support both factory and field assembly
Environmental robustness ensures reliable performance across temperature ranges
Integration into railway applications validating its durability
Simple cable pre assembly allows for efficient project setups
Related links
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 8-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 8-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 9-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 3-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 7-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 10-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 6-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 2-Way
