WAGO 734 Series Plug-in Connector Female Cage Clamp, 8-Pole, 10A, 8-Way
- RS Stock No.:
- 223-110
- Mfr. Part No.:
- 734-208/037-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€324.21
(exc. VAT)
€398.78
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €324.21 | €6.484 |
*price indicative
- RS Stock No.:
- 223-110
- Mfr. Part No.:
- 734-208/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 8 | |
| Product Type | Lighting Connector | |
| Series | 734 | |
| Number of Ways | 8 | |
| Pitch | 3.81mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 10A | |
| Wire Size | 0.08mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 8 | ||
Product Type Lighting Connector | ||
Series 734 | ||
Number of Ways 8 | ||
Pitch 3.81mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 10A | ||
Wire Size 0.08mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed for seamless integration in various applications. With its robust Cage clamp technology, it facilitates both vertical and horizontal actuation, ensuring simple assembly and maintenance. Its mismating protection guarantees reliable operation, reducing the risk of errors during installation. Whether utilised in railway applications or general electronic setups, this connector promises both efficiency and durability. Its unique design allows for stress-free pre-assembly with various conductor types, making it the ideal choice for demanding tasks.
Universal connection compatibility caters to all conductor types
Easy cable preparation simplifies project workflows
Variable coding options available to prevent incorrect connections
Made with high quality material
Strain relief plates included for reliable field assembly
Tested for shock and vibration stability
Related links
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 8-Way
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 713 Series Connector Female Cage Clamp 10A, 8-Way
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 8-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 14-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 9-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 13-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 10-Way
