WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp, 12-Pole, 10A, 12-Way, IP20

Subtotal (1 box of 50 units)*

€429.65

(exc. VAT)

€528.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€429.65€8.593

*price indicative

RS Stock No.:
223-273
Mfr. Part No.:
734-342
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

12

Product Type

Lighting Connector

Series

734

Number of Ways

12

Pitch

3.81mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Cage Clamp

Mount Type

Plug-in

IP Rating

IP20

Lighting Connector Current

10A

Wire Size

0.08mm², 1.5mm²

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
PL
The Wago 1 Conductor Male Connector features Cage clamp technology, ensuring secure and reliable connections for all conductor types. Designed for versatile applications, it supports both vertical and horizontal actuation, simplifying wiring in restricted spaces. The connector is designed to ensure 100% protection against mismating, making it an ideal choice for sectors requiring stringent safety measures. With a safety-conscious design, it adheres to strict standards, providing peace of mind during operation. This product's unique features extend to its compatibility with a range of configurations, ensuring that it meets the diverse needs of professional settings.

User friendly cable pre assembly aids installation

Effective strain relief solutions for robust connections

Optional coding features enhance versatility

Suitable for railway applications

Certified compliance for additional safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy