WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp, 4-Pole, 10A, 4-Way, IP20
- RS Stock No.:
- 223-285
- Mfr. Part No.:
- 734-364
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€506.62
(exc. VAT)
€623.14
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €506.62 | €10.132 |
*price indicative
- RS Stock No.:
- 223-285
- Mfr. Part No.:
- 734-364
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 734 | |
| Pitch | 3.5mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Plug-in | |
| Voltage | 160V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 10A | |
| Wire Size | 0.08mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 734 | ||
Pitch 3.5mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Plug-in | ||
Voltage 160V | ||
IP Rating IP20 | ||
Lighting Connector Current 10A | ||
Wire Size 0.08mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 2 Conductor Combi Strip is designed for seamless connectivity while ensuring a robust and safe operational environment. This multifunctional solution boasts a universal connection capability for various conductor types, making it ideal for diverse applications. Its light grey housing offers both aesthetic appeal and durable protection against mismating, ensuring reliability in critical environments. This connector supports a wide range of specifications while maintaining high-performance standards. Its innovative design incorporates strain relief options for both factory and field assemblies, enhancing installation versatility. With a powerful combination of functionality, safety, and user-friendly features, it redefines how connectivity is achieved in modern electrical systems.
100% protected against mismating
Strain relief plates facilitate easy assembly
Compatible with multiple outputs for enhanced flexibility
Designed for both factory and field assembly applications
Available coding options add to installation convenience
Meets rigorous safety regulations for reliable performance
Related links
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
