WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp, 20-Pole, 12A, 20-Way
- RS Stock No.:
- 223-835
- Mfr. Part No.:
- 721-620
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€135.87
(exc. VAT)
€167.12
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €135.87 | €13.587 |
*price indicative
- RS Stock No.:
- 223-835
- Mfr. Part No.:
- 721-620
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 20 | |
| Product Type | Lighting Connector | |
| Series | 721 | |
| Number of Ways | 20 | |
| Pitch | 5mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 20 | ||
Product Type Lighting Connector | ||
Series 721 | ||
Number of Ways 20 | ||
Pitch 5mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Male Connector is engineered for reliability and efficiency in diverse applications. Featuring Cage clamp technology, it ensures secure wire connections while accommodating a wide range of conductor types. Its compact design promotes easy installation, whether in vertical or horizontal orientations, making it ideal for various wiring configurations. The connector not only provides 100% protection against mismating but also includes innovative coding fingers for further assurance. With its durable polyamide housing this connector is designed to withstand challenging environments, demonstrating exceptional resilience across a temperature range of -60 to +100 °C. Rigorously tested for shock and vibration, this connector is perfect for railway applications and other demanding settings, giving you peace of mind with every connection.
Offers robust resistance to environmental factors
Incorporates unique coding fingers to prevent electrical mismating
Versatile for use in various configurations including wire to wire and board to wire applications
Produced from quality materials upholding superior conductivity and durability
Coding fingers help prevent incorrect connections
Related links
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 20-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 20-Way
- WAGO 231 Series DIN Rail 20-Pole 20-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 11-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 16-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 14-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 10-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 12-Way
