WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp, 3-Pole, 10A, 3-Way
- RS Stock No.:
- 224-062
- Mfr. Part No.:
- 730-113
- Manufacturer:
- WAGO
Subtotal (1 bag of 50 units)*
€183.01
(exc. VAT)
€225.10
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €183.01 | €3.66 |
*price indicative
- RS Stock No.:
- 224-062
- Mfr. Part No.:
- 730-113
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 730 | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 10A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Male | |
| Cable Length | 500mm | |
| Diameter | 2mm | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 730 | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 10A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Male | ||
Cable Length 500mm | ||
Diameter 2mm | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Wago Male connector redefines connectivity with its robust 3-pole design, expertly crafted to offer reliable performance in any application. The vibrant orange hue not only enhances visibility during installation but also signifies its high-quality construction. Designed for universal connectivity, this connector utilises CAGE CLAMP technology, making it suitable for various conductor types.
Meets international standards for safety and performance
Lightweight construction facilitates straightforward handling
Designed for both professional and DIY applications
Environmentally compliant construction aligns with modern sustainability standards
Related links
- WAGO 730 Series Plug-in Connector Female IDC 10A, 3-Way
- WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp 10A, 6-Way
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 3-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp 10A, 3-Way
- WAGO 734 Series Cable Connector Female Cage Clamp 10A, 3-Way
- WAGO 2734 Series Plug-in Connector Female Cage Clamp 10A, 3-Way
