WAGO 721 Series Plug-in Connector Female Cage Clamp, 2-Pole, 16A, 2-Way
- RS Stock No.:
- 224-633
- Mfr. Part No.:
- 721-102/026-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€180.59
(exc. VAT)
€222.13
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €180.59 | €1.806 |
*price indicative
- RS Stock No.:
- 224-633
- Mfr. Part No.:
- 721-102/026-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 721 | |
| Number of Ways | 2 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 32V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 721 | ||
Number of Ways 2 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 32V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals IEC/EN 60664-1 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed to facilitate seamless electrical connections, ensuring longevity and reliability in various applications. Engineered with advanced Cage clamp technology, this component offers exceptional ease of use for cable pre-assembly and on-unit wiring. Its robust construction guarantees 100% protection against mismating, providing peace of mind during connectivity tasks. The connector is also designed for multiple conductor types, making it an flexible choice for diverse installation environments.
Light grey finish ensures easy identification in complex setups
Exceptional anti rotation protection enhances mechanical stability
Certified for compliance with major industry standards for safety
Constructed with durable materials to withstand environmental rigours
Related links
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 2-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 2-Way
- WAGO 2721 Series Plug-in Connector Female Cage Clamp 16A, 2-Way
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 2-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 9-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 16-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 14-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 11-Way
