WAGO 721 Series Cable Connector Female Cage Clamp, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 224-637
- Mfr. Part No.:
- 721-103/008-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€244.82
(exc. VAT)
€301.13
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €244.82 | €2.448 |
*price indicative
- RS Stock No.:
- 224-637
- Mfr. Part No.:
- 721-103/008-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 721 | |
| Pitch | 5mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 32V | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 721 | ||
Pitch 5mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 32V | ||
Lighting Connector Current 16A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed to facilitate seamless electrical connections, ensuring longevity and reliability in various applications. Engineered with advanced Cage clamp technology, this component offers exceptional ease of use for cable pre-assembly and on-unit wiring. Its robust construction guarantees 100% protection against mismating, providing peace of mind during connectivity tasks. The connector is also designed for multiple conductor types, making it an flexible choice for diverse installation environments.
Light grey finish ensures easy identification in complex setups
Exceptional anti rotation protection enhances mechanical stability
Certified for compliance with major industry standards for safety
Constructed with durable materials to withstand environmental rigours
Related links
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 3-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 3-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 6-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 10-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 11-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 7-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 20-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 16-Way
