WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp, 2-Pole, 6A, 2-Way
- RS Stock No.:
- 224-677
- Mfr. Part No.:
- 733-202
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€424.20
(exc. VAT)
€521.77
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €424.20 | €2.121 |
*price indicative
- RS Stock No.:
- 224-677
- Mfr. Part No.:
- 733-202
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 733 | |
| Number of Ways | 2 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Plug-in | |
| Voltage | 100V | |
| Lighting Connector Current | 6A | |
| Wire Size | 0.08mm², 0.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61984 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 733 | ||
Number of Ways 2 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Plug-in | ||
Voltage 100V | ||
Lighting Connector Current 6A | ||
Wire Size 0.08mm², 0.5mm² | ||
Contact Gender Male | ||
Standards/Approvals IEC 61984 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Male Connector epitomises reliability and versatility in electrical connections. Engineered with advanced Cage clamp technology, it allows for seamless wire-to-wire connections suitable for various conductor types. This product ensures unmatched performance with 100% protection against mismating, reinforcing its safety and efficiency in applications. Housed in a robust light grey polyamide casing, it is designed to withstand harsh environmental conditions, with a commendable temperature range and environmental compliance. Whether for railways, industrial machinery, or automation systems, this connector stands out as the go-to choice for professionals seeking dependable connectivity solutions.
Designed for easy cable pre assembly and efficient on unit wiring
Includes options for coding to prevent mismating
Built with anti rotation protection for consistent positioning
Meets stringent international standards for safety and performance
Optimised for both vertical and horizontal actuation
Tested for shock and vibration resilience to maintain reliability
Related links
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 2-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 2-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 7-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 6-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 5-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 3-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 10-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 8-Way
