TE Connectivity Nector M Series PCB Connector Male, 3-Way
- RS Stock No.:
- 470-863
- Distrelec Article No.:
- 304-49-797
- Mfr. Part No.:
- 293593-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-863
- Distrelec Article No.:
- 304-49-797
- Mfr. Part No.:
- 293593-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Mount Type | PCB | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Connector | ||
Mount Type PCB | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M Pin 0deg Pcb 3p Code A connector is designed to provide reliable and efficient connections for electronic applications. With its robust construction and innovative design, it ensures high performance and durability in various environments. Its versatile configuration allows for seamless integration into different circuit boards, making it ideal for both commercial and industrial uses. The connector not only meets stringent compliance regulations but also supports a range of applications, providing flexibility and peace of mind to users. With a commitment to quality and performance, this connector stands out as an essential component in any electronic assembly.
Designed for optimal compatibility with PCB applications
Meets EU RoHS and ELV directives for environmentally conscious manufacturing
Low halogen material usage ensures safety in various applications
Pending obsolescence status allows for assured availability
Supports diverse product compatibility with multiple TE part numbers
Related links
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series PCB Pin Male, 6-Way
- TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- TE Connectivity Nector M Series PCB Female, 7-Way
- TE Connectivity Nector M Series Socket Header Female PCB Mount, 10A
- TE Connectivity Nector M Series Screw Screw Nut, 3-Way
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
