TE Connectivity Nector M Series PCB Female, 7-Way
- RS Stock No.:
- 476-215
- Distrelec Article No.:
- 304-55-575
- Mfr. Part No.:
- 2307526-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 15 units)*
€250.82
(exc. VAT)
€308.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €250.82 | €16.721 |
*price indicative
- RS Stock No.:
- 476-215
- Distrelec Article No.:
- 304-55-575
- Mfr. Part No.:
- 2307526-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 7 | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 61535 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 7 | ||
Connector Gender Female | ||
Mount Type PCB | ||
Contact Gender Female | ||
Standards/Approvals IEC 61535 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M 7P sealed socket PCB is engineered for reliability and performance in a variety of applications. With its durable construction, it ensures long-lasting connections, making it a vital component for electrical systems requiring a robust interface. The innovation behind this product offers not only functionality but also compliance with essential regulatory standards, ensuring it meets the needs of modern electronic environments. This sockets design accommodates high performance without compromising on safety or usability, providing users with confidence in every connection. Ideal for both industrial and commercial use, this sealed socket is the perfect solution for ensuring secure and efficient connectivity in challenging settings.
Designed for secure connections in demanding environments
Complies with vital EU directives for environmental safety
Low halogen content ensures reduced environmental impact
Compatible with a range of NECTOR M connectors for flexibility
Includes various CAD files for ease of integration into designs
Supports a simple and straightforward installation process
Related links
- TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series PCB Pin Male, 6-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 3-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 7-Way
- TE Connectivity Nector M Series Free Hanging Housing Male, 7-Way
- TE Connectivity Nector M Series Socket Header Female PCB Mount, 10A
