TE Connectivity LUMAWISE Endurance S Series Accessory, 1-Way, IP66
- RS Stock No.:
- 472-671
- Distrelec Article No.:
- 304-64-351
- Mfr. Part No.:
- 1-2337216-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 75 units)*
€280.14
(exc. VAT)
€344.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €280.14 | €3.735 |
*price indicative
- RS Stock No.:
- 472-671
- Distrelec Article No.:
- 304-64-351
- Mfr. Part No.:
- 1-2337216-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE Endurance S | |
| Number of Ways | 1 | |
| Sub Type | Accessory | |
| IP Rating | IP66 | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series LUMAWISE Endurance S | ||
Number of Ways 1 | ||
Sub Type Accessory | ||
IP Rating IP66 | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Diameter 80mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Rain Skirt is a state-of-the-art accessory designed for reliability in demanding environments. This robust product, offered in a sleek dark grey finish, is ideal for applications where both performance and aesthetics are paramount. Crafted to withstand extreme temperatures ranging from -40 to 90 °C, it ensures consistent functionality in a variety of conditions. With its compact design, measuring just 18.4 mm in height, it provides a versatile solution for lighting systems. The single-position configuration allows for straightforward installation, making it an excellent choice for both new projects and upgrades. Its IP66 rating guarantees superior protection against dust and moisture, ensuring longevity and dependability in outdoor settings.
Designed to perform in harsh environmental conditions
Compact dimensions facilitate easy integration into existing systems
Robust construction ensures high durability and longevity
Sleek colour enhances the aesthetic appeal of modern lighting solutions
Provides excellent protection against dust and water ingress
Meets industry standards for compliance and safety
Compatible with various parts in the LUMAWISE series for versatility
Does not compromise on performance even in extreme temperatures
Related links
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity LUMAWISE Endurance N Series Surface Mount Connector Male Surface Mount 10A IP66
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire 15A, 3-Way
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity, LUMAWISE Cable Assembly for use with LUMAWISE Endurance
