TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in, 4P-Pole, 1.5A, 4-Way, IP66
- RS Stock No.:
- 785-514
- Mfr. Part No.:
- 1-2363638-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€322.97
(exc. VAT)
€397.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €322.97 | €6.459 |
*price indicative
- RS Stock No.:
- 785-514
- Mfr. Part No.:
- 1-2363638-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Pole Format | 4P | |
| Series | LUMAWISE Endurance S | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Poke-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 1.5A | |
| IP Rating | IP66 | |
| Wire Size | 20AWG | |
| Diameter | 36.5mm | |
| Standards/Approvals | Halogen Content | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Pole Format 4P | ||
Series LUMAWISE Endurance S | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Poke-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 1.5A | ||
IP Rating IP66 | ||
Wire Size 20AWG | ||
Diameter 36.5mm | ||
Standards/Approvals Halogen Content | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector is designed for reliable electrical connections, featuring a sturdy-sealed structure that withstands harsh environmental conditions. Its Compact form is suitable for various applications requiring robust performance and safety compliance.
Sealable design ensures protection against environmental factors
Operates efficiently in a temperature range of -40 to 90 °C
Constructed with a Durable black finish for added aesthetic appeal
Complies with UL standards for safety and reliability
Keyed and not vented to prevent incorrect connections
Related links
- TE Connectivity 2363638-2 Series Threaded Connector Male Cable 1.5A IP66
- TE Connectivity LUMAWISE Endurance S Series Accessory IP66
- TE Connectivity 2363638-1 Series Bulkhead Wire-to-Board Female Crimp 1.5A IP65, IP66
- TE Connectivity LUMAWISE Endurance N Series Surface Mount Connector Male Surface Mount 10A IP66
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity LUMAWISE ENDURANCE N Series Connector Female Wire, 1.5A
