TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
- RS Stock No.:
- 476-776
- Distrelec Article No.:
- 304-49-804
- Mfr. Part No.:
- 293616-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€247.78
(exc. VAT)
€304.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.78 | €0.991 |
*price indicative
- RS Stock No.:
- 476-776
- Distrelec Article No.:
- 304-49-804
- Mfr. Part No.:
- 293616-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Housing | |
| Mount Type | Free Hanging | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Housing | ||
Mount Type Free Hanging | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M Pin Hsg Free Hanging 5p Code C is designed to meet the diverse connectivity needs of modern applications. Boasting a robust yet sleek design, this product ensures reliable performance in various environments. It incorporates advanced materials and cutting-edge engineering, making it a trusted choice for professionals who demand quality and durability. Its unique configuration facilitates easy integration into systems, enhancing overall operational efficiency. This connector is ideal for a wide range of applications, providing peace of mind in critical installations. With its exceptional build quality and design, the NECTOR M is ready to meet your connectivity challenges head-on, ensuring longevity and optimal performance in demanding conditions.
Offers a free-hanging configuration for flexible installation
Designed for compatibility with NECTOR M series components
Low halogen content ensures environmental compliance
Meets stringent EU RoHS and ELV directives for safety
Lightweight design enhances handling and installation efficiency
Integrated structure supports ease of maintenance and upgrades
Related links
- TE Connectivity Nector M Series Free Hanging Housing Male, 7-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 7-Way
- TE Connectivity Nector M Series Cable Assembly Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Housing Male
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
