TE Connectivity Nector M Series Free Hanging Housing Male, 7-Way
- RS Stock No.:
- 470-781
- Distrelec Article No.:
- 304-49-833
- Mfr. Part No.:
- 293722-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-781
- Distrelec Article No.:
- 304-49-833
- Mfr. Part No.:
- 293722-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 7 | |
| Pitch | 1.25mm | |
| Connector Gender | Male | |
| Sub Type | Housing | |
| Mount Type | Free Hanging | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 7 | ||
Pitch 1.25mm | ||
Connector Gender Male | ||
Sub Type Housing | ||
Mount Type Free Hanging | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector housing is designed to deliver exceptional performance and reliability in various electrical applications. Featuring a free-hanging configuration, it accommodates seven pins, making it ideal for versatile connectivity solutions. Its robust construction and low halogen content ensure safety and compliance with international regulations. The connector seamlessly integrates into your projects, providing both ease of installation and enduring durability. With a focus on user-friendly design, this housing enhances connectivity without compromising on quality. From demanding industrial environments to sophisticated consumer electronics.
Free hanging design allows for flexible installation in tight spaces
Constructed with low halogen materials to ensure environmental safety
Complies with EU RoHS and ELV directives for sustainable engineering
Offers reliable performance in a wide range of applications
Heat resistant properties ensure longevity under challenging conditions
Related links
- TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 7-Way
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 5-Way
- TE Connectivity Nector M Series PCB Female, 7-Way
- TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- TE Connectivity Nector M Series Panel Mount Housing Male
- TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In 20A, 3-Way
