TE Connectivity 28342 Series Board Connector Male, 3-Pole, 5A, 3-Way, IP67
- RS Stock No.:
- 477-694
- Distrelec Article No.:
- 304-62-896
- Mfr. Part No.:
- 1-2834237-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 560 units)*
€237.29
(exc. VAT)
€291.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €237.29 | €0.424 |
*price indicative
- RS Stock No.:
- 477-694
- Distrelec Article No.:
- 304-62-896
- Mfr. Part No.:
- 1-2834237-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 28342 | |
| Number of Ways | 3 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Lighting Connector Current | 5A | |
| Wire Size | 22AWG | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94V-0, UL 1977, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 28342 | ||
Number of Ways 3 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 250V | ||
IP Rating IP67 | ||
Lighting Connector Current 5A | ||
Wire Size 22AWG | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL 94V-0, UL 1977, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Ballast Connector from the SlimSeal Miniature Connectors series is designed for reliable wire-to-board connections, enhancing the efficiency of lighting applications. Engineered for performance, this connector features a compact 2.5 mm centreline pitch, allowing for space-saving layouts on printed circuit boards while maintaining high connectivity standards. Its sealable design ensures protection against environmental factors, making it suitable for a wide range of operating conditions. With compatibility for wire sizes of 18 to 22 AWG, this connector supports versatility in various applications, whether in commercial or residential lighting solutions. The component is further optimised for the demands of modern electrical systems, providing robust functionality and durability.
Offers a compact design for efficient space utilisation
Sealable feature enhances protection against moisture and contaminants
Suitable for a variety of lighting applications for versatility
Easy installation with board mounting type for quick integration
Constructed to meet strict industry standards for safety and reliability
Related links
- TE Connectivity 28342 Series Board Connector Male 3-Way, IP67
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
- TE Connectivity 28342 Series Board Wire-to-Board Male 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity SlimSeal Miniature Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity Miniature Headers 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
