TE Connectivity 28342 Series Board Connector Male Surface Mount, 2P-Pole, 5A, 3-Way, IP67

Image representative of range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€6.16€0.616-
5 - 9€5.66€0.5668%
10 +€5.11€0.51117%

*price indicative

RS Stock No.:
845-589
Mfr. Part No.:
1-2834236-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2P

Product Type

Lighting Connector

Series

28342

Pitch

2.5mm

Number of Ways

3

Connector Gender

Male

Colour

Natural

Termination Type

Surface Mount

Sub Type

Connector

Mount Type

Board

Voltage

250V

IP Rating

IP67

Lighting Connector Current

5A

Wire Size

22AWG

Contact Gender

Male

Diameter

64.3mm

Standards/Approvals

No

Number of Rows

1

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN
The TE Connectivity 3 Position Ballast Connector is an essential component designed for wire-to-board applications. Featuring a Compact 2.5 mm centreline and a sealable design, this connector excels in environments where durability and efficiency are paramount. With its capability to accommodate wire sizes between 18 to 22 AWG, it is perfect for Compact electronic assemblies, particularly in lighting applications. Its printed circuit board compatibility ensures a seamless integration into various systems. Built to withstand harsh conditions, this connector operates effectively across a temperature range of -40 to 105 °C. The slim design facilitates easy assembly while promoting optimal space utilisation in your projects.

Three positions for efficient connectivity options

Sealable design enhances reliability in adverse conditions

Natural colour for unobtrusive installation

Rated for a maximum operating voltage of 250 VAC

Designed to work effectively with standard reflow solder processes

UL flammability rating ensures compliance with safety standards

Low halogen content contributes to environmental sustainability

Compatible with a wide range of miniature connectors in the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy