Wieland GST18i3 Series Panel Cable Assembly Female Screw, 3-Pole, 16A, IP40
- RS Stock No.:
- 560-802
- Mfr. Part No.:
- 92.232.6063.2
- Manufacturer:
- Wieland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.40
(exc. VAT)
€41.08
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.40 |
| 10 - 24 | €30.89 |
| 25 + | €28.36 |
*price indicative
- RS Stock No.:
- 560-802
- Mfr. Part No.:
- 92.232.6063.2
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | GST18i3 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Cable Assembly | |
| Termination Type | Screw | |
| Mount Type | Panel | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 6m | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series GST18i3 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Cable Assembly | ||
Termination Type Screw | ||
Mount Type Panel | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 6m | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18i3 Series Panel Cable Assembly Female Screw 16A, IP40
- Wieland GST18i3 Series Panel Cable Assembly Male/Female Screw 16A, IP40
- Wieland GST18i3 Series Panel Cable Assembly Male Screw 16A, IP40
- Wieland GST18i3 Series Cable Assembly Female Screw 16A, IP40
- Wieland GST18i3 Series Cable Assembly Male/Female Screw 16A, IP40
- Wieland GST18i3 Series Cable Assembly Male Screw 16A, IP40
- Wieland GST18i3 Series Cable Mini Connector Male Clamp 16A, IP40
- Wieland GST18i3 Series Cable Mini Connector Female Clamp 16A, IP40
