TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable, 2P-Pole, 6A, 4-Way
- RS Stock No.:
- 686-147
- Mfr. Part No.:
- 9-2834004-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€220.45
(exc. VAT)
€271.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.45 | €5.511 |
*price indicative
- RS Stock No.:
- 686-147
- Mfr. Part No.:
- 9-2834004-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2P | |
| Series | SlimSeal | |
| Pitch | 1.1mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Wire & Cable | |
| Sub Type | Connector | |
| Mount Type | Free Hanging | |
| Voltage | 300V dc | |
| Lighting Connector Current | 6A | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2P | ||
Series SlimSeal | ||
Pitch 1.1mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Wire & Cable | ||
Sub Type Connector | ||
Mount Type Free Hanging | ||
Voltage 300V dc | ||
Lighting Connector Current 6A | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity male cable assembly with a length of 150 millimeters designed for wire to wire connections and supports 4 positions for reliable signal or power transmission. It features a centerline pitch of 1.1 millimeters or 2.8 inches allowing Compact and efficient layout. The assembly ensures secure mating and stable performance in various electrical setups.
Sealable design for enhanced environmental protection
Connector and contact terminate to wire and cable setups
Related links
- TE Connectivity SlimSeal Series Wire-to-Wire Connector Female Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Series Cable Plug Male Wire & Cable 7A, 2-Way
- TE Connectivity SlimSeal Series Free Hanging Receptacle Female 5A, 3-Way
- TE Connectivity SlimSeal Series Wire-to-Wire Plug Male Wire & Cable 6A IP67
- TE Connectivity NECTOR Series Cable Bridge Connector Male 6A, 4-Way
- TE Connectivity 1-2834075-2 Series Free Hanging Wire-to-Board Female Crimp 5A IP66
- WAGO 243 Series Plug-in Connector Female Wire 6A, 4-Way
- TE Connectivity 1-23792 Series Free Hanging Connector Male Screw 25A, 3-Way
