TE Connectivity SlimSeal Series Cable Plug Male Wire & Cable, 2P-Pole, 7A, 2-Way
- RS Stock No.:
- 685-449
- Mfr. Part No.:
- 9-2834000-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-449
- Mfr. Part No.:
- 9-2834000-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2P | |
| Series | SlimSeal | |
| Number of Ways | 2 | |
| Pitch | 220μm | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Plug | |
| Termination Type | Wire & Cable | |
| Mount Type | Cable | |
| Voltage | 300V dc | |
| Lighting Connector Current | 7A | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2P | ||
Series SlimSeal | ||
Number of Ways 2 | ||
Pitch 220μm | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Plug | ||
Termination Type Wire & Cable | ||
Mount Type Cable | ||
Voltage 300V dc | ||
Lighting Connector Current 7A | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity male cable assembly designed for wire to wire connections and supports 2 positions for efficient signal or power transmission. It features a centerline pitch of 0.22 millimeters or 5.6 inches ensuring Compact spacing. The assembly is suitable for applications requiring secure and reliable connectivity.
Sealable design for enhanced environmental protection
Connector and contact terminate to wire and cable setups
Related links
- TE Connectivity 9-2834 Series Cable Lighting Connector Female Wire Leads 7A, 2-Way
- TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Series Wire-to-Wire Connector Female Wire & Cable 6A, 4-Way
- TE Connectivity 2154829-1 Series Surface Mount Wire-to-Board Male Surface Mount 7A, 2-Way
- TE Connectivity SlimSeal Series Wire-to-Wire Plug Male Wire & Cable 6A IP67
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire 2-Way, IP67
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
