WAGO 250 Series PCB Terminal Strip Female Cage Clamp, 3-Pole, 3-Way
- RS Stock No.:
- 126-8919
- Mfr. Part No.:
- 250-603
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.224 | €6.12 |
*price indicative
- RS Stock No.:
- 126-8919
- Mfr. Part No.:
- 250-603
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 250 | |
| Pitch | 7.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Terminal Strip | |
| Mount Type | PCB | |
| Voltage | 1kV | |
| Wire Size | 0.5mm², 1.5mm² | |
| Contact Gender | Female | |
| Diameter | 1mm | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 250 | ||
Pitch 7.5mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Cage Clamp | ||
Sub Type Terminal Strip | ||
Mount Type PCB | ||
Voltage 1kV | ||
Wire Size 0.5mm², 1.5mm² | ||
Contact Gender Female | ||
Diameter 1mm | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Wago Terminal Strip with Pushbuttons,7.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 7.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
Related links
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 3-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 10A 8 A, 3-Way
- WAGO 250 Series PCB PCB Terminal Block Female Push-in Cage Clamp 4A 3-Way
- WAGO 250 Series Surface PCB Female Solder Pin 3-Way
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 250 Series PCB Push-In CAGE CLAMP Female Cage Clamp 10A 2 A, 8-Way
- WAGO 250 Series PCB PCB Female Push-in Cage Clamp 4-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
